RS PRO Cable Silicone Float Switch, 1 m Cable, NO, 200 V ac ac Max, 200 V dc dc Max
- RS 제품 번호:
- 273-1489
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩28,540.00
재고있음
- 43 개 단위 배송 준비 완료
- 추가로 2026년 10월 19일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩28,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 273-1489
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Float Switch | |
| Mount Type | Cable | |
| Switch Output | NO | |
| Housing Material | Nylon | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 200V ac | |
| Maximum DC Voltage | 200V dc | |
| Maximum Current | 0.5A | |
| Maximum Pressure | 112psi | |
| Gasket Material | Silicone | |
| Standards/Approvals | CE | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Float Switch | ||
Mount Type Cable | ||
Switch Output NO | ||
Housing Material Nylon | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 200V ac | ||
Maximum DC Voltage 200V dc | ||
Maximum Current 0.5A | ||
Maximum Pressure 112psi | ||
Gasket Material Silicone | ||
Standards/Approvals CE | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO Float Switches
Introducing the range of RS PRO Float Switches, unlocking precision liquid level monitoring and offering a reliable liquid level measurement solution. Designed with a compact switch design and solid structure boasting no moving parts, the float switches guarantee high reliability and long service life, ensuring uninterrupted performance in any environment.
Features and Benefits:
The range of RS PRO float switches are designed for liquid pressure detection in pneumatic systems, water towers, agricultural equipment and much more
The durable PA66 material can withstand heavy-duty use over prolonged periods of time, while the compact design makes them ideal for use in space-restricted applications, ensuring optimum streamlining and efficiency
In addition to this, the switch housing is also resistant to surface rust and oxidisation, even when used in damp or warm environments
With a key focus on reducing maintenance downtime, each float switch features a solid structure with no moving parts which in turn offers hassle-free operation, extended reliability and a long-service life
Applications:
Float switches are a versatile piece of equipment, critical to accurate liquid level control in a range of industries, from watering machines and water heaters to solar energy systems and air conditioning units. With their reliability and adaptability, float switches play a crucial role in maintaining efficient operations and preventing overflow or shortage scenarios. As the demand for automation and efficient liquid management grows, float switches are poised to become integral components across diverse sectors including household electrical appliances oil tanks, water towers, industrial equipment and motor vehicles.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO 7179 0036 Series Cable Silicone Float Switch, 1 m Cable, NO, 200 V ac ac Max, 200 V dc dc Max
- RS PRO 7179 0029 Series Cable Silicone Float Switch, 1 m Cable, NO, 200 V ac ac Max, 200 V dc dc Max
- RS PRO 7179 0048 Series Cable Silicone Float Switch, 500 mm Cable, NO, 200 V ac ac Max, 200 V dc dc Max
- RS PRO 7179 0046 Series Cable Silicone Float Switch, 1 m Cable, NO, 200 V ac ac Max, 200 V dc dc Max
- RS PRO RS PRO 7179 Series Cable Silicone Float Switch, 1 m Cable, NO, 200 V ac ac Max, 200 V dc dc Max
- RS PRO 2731493 7179 0041 Series Cable Silicone Float Switch, 1 m Cable, NO, 200 V ac ac Max, 200 V dc dc Max
- RS PRO 7179 0026 Series Cable Stainless Steel Float Switch, 1 m Cable, NO, 250 V ac ac Max, 200 V dc dc Max
- RS PRO 7179 0043 Series Cable Stainless Steel Float Switch, 1 m Cable, NO, 250 V ac ac Max, 200 V dc dc Max