WIKA RLS-4000 Series Horizontal Float Switch, SPDT, 30 V dc dc Max
- RS 제품 번호:
- 269-0098
- 제조사 부품 번호:
- 48804391
- 제조업체:
- WIKA
Subtotal (1 unit)*
₩887,700.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩887,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-0098
- 제조사 부품 번호:
- 48804391
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPDT | |
| Housing Material | Aluminium | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 16bar | |
| Standards/Approvals | ATEX EPS 14 ATEX 1 703 X/IECEx EPS 14.0047X | |
| Series | RLS-4000 | |
| Hazardous Area Certification | ATEX, IECEx, EX- SR 10 to EX-SR21 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPDT | ||
Housing Material Aluminium | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 16bar | ||
Standards/Approvals ATEX EPS 14 ATEX 1 703 X/IECEx EPS 14.0047X | ||
Series RLS-4000 | ||
Hazardous Area Certification ATEX, IECEx, EX- SR 10 to EX-SR21 | ||
- COO (Country of Origin):
- DE
The WIKA RLS Float Switch is for level measurement of liquids in machine building and control and monitor tasks for hydraulic power packs, compressors and cooling systems. The monitoring of levels as well as dry run protection and overflow protection are cost sensitive applications in the machine building industry, where a float switch is the ideal solution for many plants.
Simple and fast installation
Maximum reliability
Cost effective
관련된 링크들
- WIKA RLS-4000 Series Horizontal Float Switch, 5 m Cable, SPDT, 30 V dc dc Max
- WIKA RLS-4000 Series Horizontal Float Switch, SPDT, 30 V ac ac Max
- WIKA RLS-1000 Series Horizontal Float Switch, SPDT, 100 V ac ac Max, 100 V dc dc Max
- WIKA RLS-1000 Series Horizontal Float Switch, SPDT, 230 V ac ac Max, 230 V dc dc Max
- WIKA RLS-2000 Series Horizontal Float Switch, SPDT, 230 V ac ac Max, 230 V dc dc Max
- WIKA RLS-3000 Series Horizontal Float Switch, SPDT, 100 V ac ac Max, 100 V dc dc Max
- WIKA RLS-2000 Series Horizontal Float Switch, 2 m Cable, SPDT, 230 V ac ac Max, 230 V dc dc Max
- WIKA RLS-1000 Series Horizontal Float Switch, 2 m Cable, SPDT, 100 V ac ac Max, 100 V dc dc Max