RS PRO Threaded Mount Float Switch

Subtotal (1 unit)*

₩595,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩595,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-0434
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Float Switch

Mount Type

Threaded Mount

제외

COO (Country of Origin):
IT

RS PRO Level Sensors


Introducing the range of RS PRO high-quality level sensors, designed to provide accurate and efficient control of liquid levels in various applications. With a wide range of standard units and exceptional features, these RS PRO sensors offer a simple and economical solution while delivering numerous benefits to enhance your operations across a wide range of applications.

Features and Benefits:


These RS PRO level sensors are available in a range of constructions including Brass, PVC, AISI-316, PP and PVDF to allow for the selection of the most suitable option dependant on the specific sensing application

These sensors are suitable for use in demanding environments and ensure reliable operation under varying pressure conditions, thanks to the working pressure of up to 50 bar, making them perfect for industrial applications

Using reed contact technology whereby a magnetic float actuates a reed contact inside the measuring rod, the level sensor provides accurate and reliable measurement of liquids, minimising errors and malfunctions

The sensors offer exceptional durability and require limited maintenance thanks to only a single moving float element, which in turn minimises the chances of mechanical failure, extends the sensor’s lifespan and hassle-free operations, saving on downtime and expensive maintenance costs

Designed to operate in extreme temperatures, these sensors offer an ambient operating temperature of -30 °C to +55 °C with 90% RH, ensuring reliability and optimal performance in harsh environments

The connecting cable is sealed together with the contact inside the rod using epoxy resin and polymerisation in a temperature-controlled oven which provides a durable and secure seal, and protects against moisture and contaminations

The sensors offer a minimum rating of IP65, ensuring resistance to dust, water and external elements which makes them suitable for both indoor and outdoor installations and offering long-lasting performance and durability

All sensors meet ATEX construction standards, ensuring compliance with safety requirements in potentially explosive atmospheres and providing safe operation in hazardous environments and adherence to stringent safety standards

Available in a wide variety of materials, dimensions and connecting cable lengths, these is an option for any environment and application

Applications:


Level sensors are devices used to measure and monitor the level of liquids or solids in tanks or vessels. They use various technologies like floats, capacitance, ultrasonic waves, pressure and more to provide information about the quantity of the liquid present. These types of sensors play a crucial part in process control, inventory management, and safety applications by preventing overflows, ensuring equipment efficiency, and enabling accurate inventory tracking and the type of level sensor used depends on material type, accuracy, environmental conditions, and specific application requirements.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들