RS PRO Side Float Switch, 500 mm Cable, NO, 300 V ac ac Max, 350 V dc dc Max
- RS 제품 번호:
- 234-8847
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩68,580.00
재고있음
- 28 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 200 개 단위 배송
- 추가로 2027년 4월 05일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩68,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-8847
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Float Switch | |
| Mount Type | Side | |
| Switch Output | NO | |
| Housing Material | Stainless Steel | |
| Cable Length | 500mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 350V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 0.1bar | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Float Switch | ||
Mount Type Side | ||
Switch Output NO | ||
Housing Material Stainless Steel | ||
Cable Length 500mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 350V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 0.1bar | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO Float Switches
Introducing the range of RS PRO Float Switches, designed for detecting the rise and fall of liquid in pneumatic systems, water heaters and a range of other applications. The high-quality pressure switch fitting ensures optimum performance in operations by providing an electrical signal once the setpoint pressure is reached. The robust stainless-steel housing ensures optimum performance and is easy to connect and install, saving on valuable time and resource.
Features and Benefits:
Applications:
Float switches are primarily used to manage liquid flow in a variety of industrial settings, as well as pneumatic, automation and control applications. These include:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Side Float Switch, 1 m Cable, NO, 300 V ac ac Max, 350 V dc dc Max
- RS PRO Side Float Switch, 500 mm Cable, NO, 300 V ac ac Max, 350 V dc dc Max
- RS PRO Side Polypropylene Float Switch, 500 mm Cable, NO, 300 V ac ac Max, 350 V dc dc Max
- RS PRO Side Glass Filled Nylon Float Switch, 1 m Cable, NO, 300 V ac ac Max, 350 V dc dc Max
- RS PRO Side Glass Filled Nylon Float Switch, 500 mm Cable, NO, 300 V ac ac Max, 350 V dc dc Max
- RS PRO Side Silicone Float Switch, 350 mm Cable, NO, 200 V ac ac Max, 200 V dc dc Max
- RS PRO Surface Mount Float Switch, 1 m Cable, NO, 300 V ac ac Max, 350 V dc dc Max
- RS PRO Surface Mount Polypropylene Float Switch, 1 m Cable, NO, 300 V ac ac Max, 350 V dc dc Max