ATMI Cable Float Switch, 6 m Cable, SPDT, 250 V ac ac Max, 125 V dc dc Max

Subtotal (1 unit)*

₩177,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩177,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
208-5466
제조사 부품 번호:
AQUAXLPVC06M
제조업체:
ATMI
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ATMI

Product Type

Float Switch

Mount Type

Cable

Switch Output

SPDT

Housing Material

Copolymer Polypropylene

Cable Length

6m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

125V dc

Maximum Pressure

2bar

Standards/Approvals

No

Hazardous Area Certification

ATEX

COO (Country of Origin):
FR
The AQUA XL is a robust level regulator with internal ballast. As the liquid level reaches the regulator, the mechanical switch inside will tilt, thus closing or opening a circuit connected to an electrical panel. Thanks to its heavy weight (775g), the AQUA XL is capable of penetrating the thick layers of grease found on waste water pumping stations

This model is also available in a smaller version for limited space applications. See AQUA MEDIUM.

The AQUA XL level regulator is not suitable for agitated liquids. Please choose our float switches models: BIP STOP, AT 120, or ATS 165.

Maximum pressure 2 bar

Maximum temperature 70°C

Protection index IP68

관련된 링크들