RS PRO Internal Float Switch, 1 m Cable, NO/NC, 250 V ac ac Max, 120 V dc dc Max
- RS 제품 번호:
- 191-9515
- Distrelec 제품 번호:
- 304-18-345
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩192,880.00
제한된 재고
- 8 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩192,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 191-9515
- Distrelec 제품 번호:
- 304-18-345
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Float Switch | |
| Mount Type | Internal | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | 135°C | |
| Maximum Operating Temperature | 135°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Float Switch | ||
Mount Type Internal | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature 135°C | ||
Maximum Operating Temperature 135°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO Internal Float Switch, Stainless Steel, NO/NC, 1 m, 250 V, 120 V
This float switch from RS PRO monitors both high and low levels of liquid. Its stainless steel make-up is highly resistant to corrosive substances, which makes it ideal for hygienic applications where aggressive substances may be present.
The float switch can handle temperatures of up to +135°C, which enhances its versatility in use. As it's made of steel, the unit has a longer sensing lifespan, so it won't need to be frequently replaced. Its stainless steel shell also gives it improved accuracy for exact liquid level monitoring and overall enhanced system efficiency.
A product like this is commonly used in industrial environments to control other devices, such as alarms and pumps. It's Restriction of Hazardous Substances (RoHS) compliant so contains only minimal amounts of any material which may be harmful to your health.
Features and Benefits
• Body material made of stainless steel
• Cable length of 1 m
• Current rating of 600 mA
• Float device type
• Maximum voltage of 250 V AC and 120 V DC
• Maximum operating temperature of +135°C
• Maximum pressure of 10 bar
• Internal mounting type
• NO/NC (normally-open/normally-closed) switch output
관련된 링크들
- RS PRO Internal Float Switch, 1 m Cable, NO/NC, 250 V ac ac Max, 120 V dc dc Max
- RS PRO Internal Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS PRO Horizontal Float Switch, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS PRO Horizontal Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS PRO Vertical Nitrile Rubber (NBR) Float Switch, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- Flowline Switch-Tek Series Vertical Float Switch, 600 mm Cable, NO/NC, 120 V ac ac Max, 120 V dc dc Max
- RS PRO External Silicone Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch, NO/NC, 240 V ac ac Max, 120 V dc dc Max