RS PRO External Float Switch, 5 m Cable, NO, 250 V ac ac Max, 24 V dc dc Max

Subtotal (1 unit)*

₩37,400.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩37,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
191-9492
Distrelec 제품 번호:
304-18-343
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Float Switch

Mount Type

External

Switch Output

NO

Housing Material

High Density Polyethylene

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

24V dc

Maximum Current

10A

Maximum Pressure

10bar

Standards/Approvals

No

Series

RS PRO

Hazardous Area Certification

No

COO (Country of Origin):
CN

RS PRO External Float Switch, HDPE, NO, 5 m, 250 V, 24 V


This float switch from RS PRO is designed to sense the level of liquid in a tank or container. It allows for the automatic control of water levels in wastewater pumps and can also act as a high water alarm. You can use it when filling or emptying a tank or in industrial waterworks.

Because the unit is insensitive to turbulence, it won't give a false reading due to water ripples caused by wind. It's hermetically sealed with polyurethane for maximum protection of its inner components. This also makes the switch highly resistant to corrosion so there's little chance of it rusting. The blow-moulded, high-pressure polyurethane (HDPE) casing comes with a 5 m PVC (polyvinyl chloride) cable with protective earth conductor as standard.

The unit is capable of working at depths of up to 100 m, so it's extremely versatile. It makes an ideal choice for smaller tanks or constricted spaces.

Features and Benefits


• Body made of HDPE

• Cable length of 5 m

• Current rating of 10 A

• Float device type

• Maximum AC voltage of 250 V

• Maximum current of 10 A

• Maximum DC voltage of 24 V

• Maximum pressure of 10 bar

• Operating temperature range of 0°C to +45°C

• External mounting type

• No switch output

관련된 링크들