Xylem ENM-10 Series Cable Ethylene Propylene Diene Monomer Rubber Float Switch, 20 m Cable, 250 V ac ac Max, 24 V dc dc

Subtotal (1 unit)*

₩540,160.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩540,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-9338
제조사 부품 번호:
5828804
제조업체:
Xylem
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Xylem

Product Type

Float Switch

Mount Type

Cable

Housing Material

Polypropylene

Cable Length

20m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

24V dc

Maximum Current

10A

Gasket Material

Ethylene Propylene Diene Monomer Rubber

Standards/Approvals

NEMKO, DEMKO, CE, SEMKO, CSA

Hazardous Area Certification

No

Series

ENM-10

Xylem Level Switch


The Xylem ENM-10 series float switch is a liquid level regulator with a liquid density between 0.95 and 1.10g/cm³. It is a mechanical switch in a plastic casing, freely suspended at the desired height from its cable. As soon as the liquid level reaches the regulator, the casing tilts leading to the breaking of the circuit or closing of the mechanical switch. This action results in starting or stopping a pump or actuating an alarm device. The regulator casing is made of polypropylene and the cable is sheathed with a special PVC or nitrile/ PVC rubber compound. Instead of using an adhesive, the plastic components are welded and screwed together. Also, the impurities and deposits do not adhere to the smooth casing.

Features and Benefits


It has 20m PVC cable

No wear, no maintenance

In sewage pumping stations, for ground water and drainage pumping. Also, for most level control applications

Simple method for most level control applications and still very reliable and with an impressive track record

Simple, reliable and effective

Applications


Wastewater pumping stations

Ground water or drainage pumping

Certifications


CE certified

CSA certified

SEMKO certified

NEMKO certified

DEMKO certified

IP68 rated

EN61058

관련된 링크들