Toshiba 74VHC74FT 2 Flip Flop IC 74VHC, CMOS, 14-Pin TSSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

650개 더 담고 ₩3,900.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 50 units)*

₩11,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 550 개 단위 배송 준비 완료
  • 추가로 2026년 11월 12일 부터 6,100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
50 - 600₩238.00₩11,880.00-
650 - 1200₩232.00₩11,560.00₩3,900.00
1250 +₩228.00₩11,400.00₩12,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
171-3463
제조사 부품 번호:
74VHC74FT
제조업체:
Toshiba
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Toshiba

Logic Family

74VHC

Product Type

Flip Flop IC

Input Type

TTL, CMOS

Output Type

CMOS

Clock Frequency

70MHz

Polarity

Inverting

Mount Type

Surface

Minimum Supply Voltage

2V

Package Type

TSSOP

Maximum Supply Voltage

5.5V

Pin Count

14

Trigger Type

Positive Edge

Flip-Flop Type

D Flip-Flop

Maximum Propagation Delay Time @ CL

12ns

Minimum Operating Temperature

-40°C

Number of Elements per Chip

2

Maximum Operating Temperature

125°C

Length

5mm

Height

1mm

Standards/Approvals

No

Series

74VHC74FT

Automotive Standard

AEC-Q100

The 74VHC74FT is an advanced high speed CMOS D-FLIP FLOP fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The signal level applied to the D INPUT is transferred to Q OUTPUT during the positive going transition of the CK pulse. CLR and PR are independent of the CK and are accomplished by setting the appropriate input low. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Wide operating temperature range: Topr = -40 to 125 

High speed: fMAX = 185 MHz (typ.) at VCC = 5.0 V

Low power dissipation: ICC = 4.0 μA (max) at Ta = 25

High noise immunity: VNIH = VNIL = 28 % VCC (min)

Power-down protection is provided on all inputs.

Balanced propagation delays: tPLH ≈ tPHL

Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V

Low noise: VOLP = 1.0 V (max)

Pin and function compatible with the 74 series (74AC/HC/AHC/LV etc.) 74 type

관련된 링크들