Texas Instruments 4 Flip Flop IC 4000, 3 State, 16-Pin SOIC
- RS 제품 번호:
- 145-0421
- 제조사 부품 번호:
- CD4076BM
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 145-0421
- 제조사 부품 번호:
- CD4076BM
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Flip Flop IC | |
| Logic Family | 4000 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Clock Frequency | 16MHz | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 18V | |
| Pin Count | 16 | |
| Maximum Propagation Delay Time @ CL | 180ns | |
| Minimum Operating Temperature | -55°C | |
| Flip-Flop Type | D Flip-Flop | |
| Trigger Type | Positive Edge | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 4 | |
| Series | CD4076BM | |
| Height | 1.58mm | |
| Length | 9.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Flip Flop IC | ||
Logic Family 4000 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Clock Frequency 16MHz | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type SOIC | ||
Maximum Supply Voltage 18V | ||
Pin Count 16 | ||
Maximum Propagation Delay Time @ CL 180ns | ||
Minimum Operating Temperature -55°C | ||
Flip-Flop Type D Flip-Flop | ||
Trigger Type Positive Edge | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 4 | ||
Series CD4076BM | ||
Height 1.58mm | ||
Length 9.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
4000 Series Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
관련된 링크들
- Texas Instruments CD4076BM 4 Flip Flop IC 4000, 3 State, 16-Pin SOIC
- Texas Instruments CD4013BM 2 Flip Flop IC 4000, 14-Pin SOIC
- Texas Instruments CD4013BM96 2 Flip Flop IC 4000, 14-Pin SOIC
- Texas Instruments 2 Flip Flop IC 4000, 14-Pin PDIP
- Texas Instruments CD40174BE 6 Flip Flop IC 4000, 16-Pin PDIP
- Texas Instruments CD4027BE 2 Flip Flop IC 4000, 16-Pin PDIP
- Texas Instruments CD4013BE 2 Flip Flop IC 4000, 14-Pin PDIP
- Texas Instruments 8 Flip Flop IC HC, 3 State, 20-Pin SOIC