Subtotal (1 unit)*
₩21,280.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩21,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-2015
- 제조사 부품 번호:
- PHE FRC150NR
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Flexible Coupling Flector | |
| Size | 133 mm | |
| Material | Rubber | |
| Colour | Black | |
| Torque Rating | 1500Nm | |
| Length | 40mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Flexible Coupling Flector | ||
Size 133 mm | ||
Material Rubber | ||
Colour Black | ||
Torque Rating 1500Nm | ||
Length 40mm | ||
- COO (Country of Origin):
- IN
SKF Flexible Coupling Flector, General-Purpose Type, Size 150 - PHE FRC150NR
Close the gap between your bearing and a machine shaft using this flexible coupling flector from SKF. It supports the transmission of torque from one point to another, enabling the bearing to guide the rotation of the shaft. The unit accommodates slight misalignment and moderate shock loads, so it holds its own against the rigours of challenging working conditions. Thanks to its simple build and mounting process, it's virtually maintenance-free, making it easy to install and operate. A durable phosphate coating makes sure it shrugs off corrosion when used in damp conditions.
Features & Benefits
• General-purpose type for versatile application
• Size is embossed for quick identification
• FRAS behaviour prevents flames from spreading in the event of a fire
• Designed for high-speed performance in demanding operations
Applications
• Energy industry
• Food processing
• HVAC systems
• Paper mills
• Electric motors
Can I use this coupling flector in vibrating environments?
Yes, as its natural rubber body absorbs vibrations to run smoothly and quietly.
How much does this component weigh?
It weighs just 260g to keep your setup free from excess strain.