Infineon 32 MB SPI Flash Memory 48-Pin TSOP, S29JL032J70TFI320

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

192개 더 담고 - 할인 받기

View bulk pricing options

Subtotal (1 tray of 96 units)*

₩689,664.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
Per Tray*
절감
96 - 96₩7,184.00₩689,684.00-
192 +₩7,140.00₩685,420.00-

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-7548
제조사 부품 번호:
S29JL032J70TFI320
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Flash Memory

Memory Size

32MB

Interface Type

SPI

Package Type

TSOP

Pin Count

48

Maximum Clock Frequency

133MHz

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

The Infineon Flash Memory is a 32 Mb, 3.0 volt only flash memory device, organized as 2097152 words of 16 bits each or 4194304 bytes of 8 bits each. Word mode data appears on DQ15 to DQ0 and byte mode data appears on DQ7 to DQ0. The device is designed to be programmed in system with the standard 3.0 volt VCC supply and can also be programmed in standard EPROM programmers. The device is available with an access time of 60 or 70 ns. The device requires only a single 3.0 volt power supply for both read and write functions. Internally generated and regulated voltages are provided for the program and erase operations.

Hardware reset pin

20 years data retention

Compatible with JEDEC standards

Four bank architectures available

Unlock bypass program command

Simultaneous Read and Write operations

Zero latency between read and write operations

관련된 링크들