Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAF-T

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩10,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 220 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 45₩2,076.00₩10,380.00
50 - 95₩2,028.00₩10,140.00
100 - 245₩1,992.00₩9,960.00
250 - 995₩1,956.00₩9,780.00
1000 +₩1,920.00₩9,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-8831
제조사 부품 번호:
SST25VF040B-50-4I-SAF-T
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Memory Size

4MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

512k x 8

Mount Type

Surface

Maximum Clock Frequency

50MHz

Cell Type

Split Gate

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.3V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, JEDEC

Length

6mm

Width

5mm

Supply Current

15mA

Automotive Standard

No

Series

SST25VF

The Microchip serial flash memory features a four-wire, SPI compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. The SST25VF040B device is enhanced with improved operating frequency for lower power consumption. This SPI serial flash memory is manufactured with SST proprietary, high-performance CMOS Super flash technology. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. This device significantly improve performance and reliability, while lowering power consumption.

SPI Compatible: Mode 0 and Mode 3

Supports 50 MHz SPI clock

Active Read Current: 10 mA (typical)

Program & Erase Current: 30mA (max)

Standby Current: 5 μA (typical)

Chip-Erase Time: 35 ms (typical)

Sector-/Block-Erase Time: 18 ms (typical)

Byte-Program Time: 7 μs (typical)

RoHS compliant

관련된 링크들