Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC, SST25VF010A-33-4I-SAE-T

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 3300 units)*

₩5,068,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
3300 +₩1,536.00₩5,065,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-8825
제조사 부품 번호:
SST25VF010A-33-4I-SAE-T
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Flash Memory

Memory Size

1MB

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

256K x 8

Maximum Clock Frequency

80MHz

Mount Type

Surface

Cell Type

Split Gate

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

3.6V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5mm

Length

6mm

Standards/Approvals

RoHS, JEDEC

Series

SST25VF

Supply Current

10mA

Automotive Standard

No

The Microchip serial flash memory features a four-wire, SPI-compatible interface that allows for a low pin-count package occupying less board space and ultimately lowering total system costs. This SPI serial flash memory is manufactured with SST proprietary, high performance CMOS Super flash Technology. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches.

Serial Interface Architecture– SPI Compatible: Mode 0 and Mode 3

Write protection through Block-Protection bits in status register

Low power consumption

Flexible erase capability– uniform 4 Kbyte sectors– uniform 32 Kbyte overlay blocks

End-of-Write Detection– Software Status

Non-Pb (lead-free) devices are RoHS compliant

-40°C to +85°C industrial temperature range

관련된 링크들