Alliance Memory NOR 64 MB Parallel Flash Memory 64-Pin 64-TBGA, PC28F640P30TF65A
- RS 제품 번호:
- 665-425
- 제조사 부품 번호:
- PC28F640P30TF65A
- 제조업체:
- Alliance Memory
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 665-425
- 제조사 부품 번호:
- PC28F640P30TF65A
- 제조업체:
- Alliance Memory
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Alliance Memory | |
| Memory Size | 64MB | |
| Product Type | Flash Memory | |
| Interface Type | Parallel | |
| Package Type | 64-TBGA | |
| Pin Count | 64 | |
| Organisation | 4M x 16 | |
| Maximum Clock Frequency | 120MHz | |
| Cell Type | NOR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Alliance Memory | ||
Memory Size 64MB | ||
Product Type Flash Memory | ||
Interface Type Parallel | ||
Package Type 64-TBGA | ||
Pin Count 64 | ||
Organisation 4M x 16 | ||
Maximum Clock Frequency 120MHz | ||
Cell Type NOR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Alliance Memory Flash memory offers a 65ns initial access time for Easy BGA and QUAD+ packages and 75ns for TSOP packages. It supports a 25ns 8-word asynchronous page read mode. The device operates at 52MHz with zero wait states in a 17ns clock-to-data output synchronous burst read mode.
Asymmetrically blocked architecture
Individual block lock down capability
Password access feature
관련된 링크들
- Macronix NOR 64Mbit Parallel Flash Memory 48-Pin TSOP, MX29LV640EBTI-70G
- Alliance Memory NOR 4Mbit Parallel Flash Memory 32-Pin PLCC, AS29CF040-55CCIN
- Alliance Memory NOR 1Mbit Parallel Flash Memory 32-Pin PLCC, AS29CF010-55CCIN
- Alliance Memory NOR 8Mbit Parallel Flash Memory 48-Pin TSOP, AS29CF800B-55TIN
- Alliance Memory NOR 16Mbit Parallel Flash Memory 48-Pin TSOP, AS29CF160T-55TIN
- Alliance Memory NOR 8Mbit Parallel Flash Memory 48-Pin TSOP, AS29CF800T-55TIN
- Alliance Memory NOR 16Mbit Parallel Flash Memory 48-Pin TSOP, AS29CF160B-55TIN
- Alliance Memory NOR 64MB Serial Flash Memory 8-Pin SOIC, AS25F364MQ-10SINTR