Alliance Memory NOR 16 MB Parallel Flash Memory 48-Pin TSOP, AS29CF160T-55TIN

Subtotal (1 unit)*

₩25,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 96 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩25,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
665-391
제조사 부품 번호:
AS29CF160T-55TIN
제조업체:
Alliance Memory
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Alliance Memory

Memory Size

16MB

Product Type

Flash Memory

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

2M x 8

Cell Type

NOR

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

JEDEC, RoHS2.0, CFI (Common Flash Interface)

Supply Current

6μA

Number of Bits per Word

16

Automotive Standard

No

Maximum Random Access Time

55ns

Number of Words

1048576 Words

COO (Country of Origin):
TW
The Alliance Memory 16Mbit 5.0 volt-only Flash memory is organized as 2097152 bytes of 8 bits or 1048576 words of 16 bits, with data appearing on I/O0 to I/O7 in 8-bit mode and on I/O0 to I/O15 in 16-bit mode. Offered in a 48-pin TSOP package, it is designed for in-system programming using a standard 5.0V VCC supply without the need for a 12.0V VPP for write or erase operations. It is also compatible with standard EPROM programmers, providing flexibility for development and programming.

Minimum 100000 program erase cycles per sector

20 year data retention at 125°C

Reliable operation for the life of the system

Compatible with JEDEC standards

Pinout and software compatible with single power supply Flash memory standard

Superior inadvertent write protection

관련된 링크들