3M Plaster Strip, 2 Per Package 100 mm

Subtotal (1 Box of 1 unit)*

₩10,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 24 개 단위 배송 준비 완료
  • 추가로 2026년 11월 09일 부터 53 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
1 +₩10,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
447-777
제조사 부품 번호:
YP202610066
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Sub Type

Strip

Product Type

Plaster

Quantity Per Package

2

Length

100mm

Width

60mm

Standards/Approvals

No

제외

3M Nexcare Comfort Cut-to-length strips


Nexcare™ Flexible Comfort Bands are made to keep you moving, business as usual, despite cuts, abrasions or minor burns. Made out of highly breathable material for exceptional comfort and water resistant adhesive that resists loosening when wet. Stretchy material that bends and moves with you when you’re performing everyday tasks like gardening, working on a keyboard or going to the yoga studio. Flexible comfortable fit makes you forget you even had a bandage on.

Features and Benefits


• Soft and breathable to care for your skin.

• Thin and stretchy, it fits the skin so well you forget it's there.

• Resistant and flexible, with no pull on the skin and remains in place, even when damp.

• Neutral central pad, absorbent, hypoallergenic, no adhesion to the wound.

관련된 링크들