L-Com 6 Pin Header to 6-Pin Header Firewire Cable, Grey, 3 m
- RS 제품 번호:
- 297-252
- 제조사 부품 번호:
- CSM94-3M
- 제조업체:
- L-Com
대량 구매 할인 받기
10개 더 담고 ₩98,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩118,960.00
재고있음
- 추가로 2026년 11월 23일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩118,960.00 | - |
| 10 + | ₩109,100.00 | ₩98,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 297-252
- 제조사 부품 번호:
- CSM94-3M
- 제조업체:
- L-Com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | L-Com | |
| Connector Type A | 6 Pin Header | |
| Product Type | Firewire Cable | |
| Connector Type B | 6-Pin Header | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Standards/Approvals | CE2011/65/EU(RoHS ), IEEE 1394 (FIREWIRE) | |
| 모두 선택 | ||
|---|---|---|
브랜드 L-Com | ||
Connector Type A 6 Pin Header | ||
Product Type Firewire Cable | ||
Connector Type B 6-Pin Header | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Standards/Approvals CE2011/65/EU(RoHS ), IEEE 1394 (FIREWIRE) | ||
제외
- COO (Country of Origin):
- CN
The L-Com high quality cable assembly is designed for optimal performance in compliance with the IEEE 1394 FireWire specification. The product, which showcases a robust construction, features individually shielded twisted pairs that enhance signal integrity, making it an excellent choice for a variety of digital communication applications. With a precise cable architecture and meticulous attention to detail, this impressive assembly ensures reliable connectivity while helping to minimise external interference.
Constructed with high quality materials to ensure long lasting performance
Designed with a grey PVC jacket for durability and a professional appearance
Meets essential safety and regulatory compliance standards
Offers excellent signal integrity for superior digital communication
Compact design makes it suitable for various application requirements
Provides ease of installation and management for users
관련된 링크들
- L-Com 6 Pin Header to 6 Firewire Cable 6, Grey, 2 m
- L-Com 6 Pin Header to Firewire Cable, Grey, 500 mm
- StarTech.com Male to 9 Firewire Cable 6, Black, 1.8 m
- StarTech.com 3 Port PCIe Firewire Card
- RS PRO Male Plug to 6 4 Pin Connector Firewire Cable 4, Black, 3 m
- L-Com Male 6 Pin Header to Male 7-Pin Header Grey DIN Cable 6 ft
- StarTech.com 4 Port PCI Firewire Card
- StarTech.com 2 Port PCIe Firewire Card