STEGO FFH 086 Series Stainless Steel Hose-Proof Hood for 97 x 97 mm Fans 214 mm 195mm, 48 mm
- RS 제품 번호:
- 209-9155
- 제조사 부품 번호:
- 08670.0-00
- 제조업체:
- STEGO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩402,220.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩402,220.00 |
| 5 + | ₩362,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-9155
- 제조사 부품 번호:
- 08670.0-00
- 제조업체:
- STEGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STEGO | |
| Product Type | Hose-Proof Hood | |
| Fan Size | 97 x 97 mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Height | 214mm | |
| Width | 195mm | |
| Depth | 48mm | |
| Series | FFH 086 | |
| 모두 선택 | ||
|---|---|---|
브랜드 STEGO | ||
Product Type Hose-Proof Hood | ||
Fan Size 97 x 97 mm | ||
Material Stainless Steel | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Height 214mm | ||
Width 195mm | ||
Depth 48mm | ||
Series FFH 086 | ||
- COO (Country of Origin):
- DE
The Stego hose-proof hood for increasing the protection class is a protective cover for filter fans, intake and exit filters, e.g. for the series FPI 018, FPO 018 and FF 018. It is used for protection against water projected by a hose and extreme climatic influences if located outdoors or in industrial applications with harsh environmental conditions. In order to clean the filter fans or to change the filter mat, the hood can easily be removed, the cabinet does not need to be opened (safety risk).
Increase of protection class
Easy to clean
Filter mat change from outside
Impact-resistant, robust
Safe against unauthorized removal
Weather resistant
Versatile
Protective grid
관련된 링크들
- STEGO FFH 086 Series Stainless Steel Hose-Proof Hood for 176 x 176 mm Fans 359 mm 294mm, 68 mm
- STEGO FFH 086 Series Stainless Steel Hose-Proof Hood for 250 x 250 mm Fans 415 mm 369mm, 78 mm
- STEGO FFH 086 Series Stainless Steel Hose-Proof Hood for 291 x 291 mm Fans 485 mm 409mm, 103 mm
- STEGO FFH 086 Series Stainless Steel Hose-Proof Hood for 125 x 125 mm Fans 279 mm 225mm, 58 mm
- Rittal SK Series Silicone, Stainless Steel Hose-Proof Hood for 92 mm Fans 230 mm 150mm, 40 mm
- Pfannenberg HPR Series Powder Coated Steel Hose-Proof Hood for 485 x 400 mm Fans 485 mm 400mm, 100 mm
- Pfannenberg HPR Series Powder Coated Steel Hose-Proof Hood for 400 x 330 mm Fans 400 mm 330mm, 38 mm
- Pfannenberg HPR Series Powder Coated Steel Hose-Proof Hood for 260 x 220 mm Fans 260 mm 220mm, 38 mm