SMC AW40 Filter Regulator, 5 μm, 1/2 in G, Automatic, 10 bar
- RS 제품 번호:
- 887-4865
- 제조사 부품 번호:
- AW40-F04BD-B
- 제조업체:
- SMC
Subtotal (1 unit)*
₩225,800.00
마지막 RS 재고
- 최종적인 2 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩225,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 887-4865
- 제조사 부품 번호:
- AW40-F04BD-B
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Series | AW40 | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 87.3mm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 70mm | |
| Overall Height | 239.4mm | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Series AW40 | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 87.3mm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Width 70mm | ||
Overall Height 239.4mm | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
비준수
Modular Filter Regulator AW10-B - AW40-B
SMCs AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMCs modular air prep range the AW-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulators are available in a selection of body sizes from 10 to 40 with piping from G1/8 to G1/2 (also available as M5x0.8). Various options are available including normally open or normally closed autodrain function, round or square pressure gauges and panel mounting kits.
관련된 링크들
- SMC AW40 Filter/Regulator (FR) Assembly, 5 μm, 1/2 in, Automatic, 10 bar, AW40-F04BD-D
- SMC AW Filter Regulator, 5 μm, 1/2 in G, Automatic, 10 bar, AW40
- SMC AW Filter Regulator, 5 μm, 1/2 in, Automatic, 7 bar
- SMC AW Filter Regulator, 5 μm, G 1/2, Automatic, 10 bar
- SMC AW Filter Regulator, 5 μm, 1/2 in G, Automatic, 10 bar
- SMC AW30 Filter Regulator, 5 μm, 1/2 in, Automatic, 10 bar
- SMC AW40-D Filter Regulator, 5 μm, G 1/2, Automatic, 10 bar
- SMC AW40 Filter Regulator, 5 μm, 1/4 in, Automatic, Manual, 10 bar