PREVOST ALTO FRL Assembly, 0.01 μm, G 1/2, 12 bar

Subtotal (1 unit)*

₩596,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩596,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
625-697
제조사 부품 번호:
KTB CSM3ES
제조업체:
PREVOST
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PREVOST

Product Type

FRL Assembly

Port Size

G 1/2

Maximum Operating Pressure

12 bar

Maximum Flow Rate

1500.00L/min

Series

ALTO

Filtration Size

0.01μm

Minimum Operating Temperature

5.00°C

Maximum Operating Temperature

50.00°C

Overall Width

156mm

Overall Height

280mm

Standards/Approvals

No

Bowl Material

Aluminium

제외

COO (Country of Origin):
FR
The PREVOST submicronic filter set with regulator and gauge is an innovative solution tailored for thorough air treatment, ensuring that your compressed air systems function at peak efficiency. Its thoughtful design incorporates a quick release coupler, making installation and maintenance straightforward, while facilitating seamless connectivity. Engineered to withstand a maximum operating pressure of 7 bar, this unit guarantees reliability even under high-demand conditions. With impressive filtration capabilities down to 0.01 microns and a generous flow rate, it effectively captures impurities, safeguarding sensitive components in pneumatic applications. This remarkable offering embodies the brand’s commitment to quality and operational excellence, making it an invaluable addition to any workflow reliant on clean, regulated air supply.

Designed for high performance air filtration and regulation

Quick release coupler for effortless connection and disconnection

Optimised for a maximum pressure of 7 bar to ensure durability

Delivers crucial filtration down to 0.01 microns for enhanced protection

Allows for a considerable flow rate to accommodate diverse applications

Compact dimensions make it suitable for various installation environments

관련된 링크들