SKF R 1/4 Multipoint Automatic Lubricator, Automatic Drain

Subtotal (1 unit)*

₩4,444,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,444,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-0242
제조사 부품 번호:
TLMP 1018/24DC
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Port Size

R 1/4

Product Type

Multipoint Automatic Lubricator

Drain Type

Automatic

Series

TLMP

Overall Length

214mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Maximum Operating Pressure

205 bar

Overall Width

237mm

Standards/Approvals

No

Overall Height

231mm

제외

COO (Country of Origin):
CZ

SKF TLMP Series Multipoint Automatic Lubricator, 1L Reservoir Capacity, 20.5Mpa Maximum Operating Pressure - TLMP 1018/24DC


This multipoint automatic lubricator is a reliable solution for the effective relubrication of multiple lubrication points in various industrial applications. Designed to connect effortlessly using its R 1/4 fitting, this robust lubricator provides a maximum operating pressure of 20.5 MPa while functioning in ambient temperatures ranging from -25°C to +70°C. The device is built with a durable metal bowl, ensuring longevity and resistance to environmental conditions.

Features & Benefits


• Complete kit simplifies installation and programming

• Supports up to eighteen lubrication outlets for versatility

• Automatic drain effectively manages lubricant levels

• Integrated alarms alert users to low levels or blockages

• High-pressure operation accommodates demanding use

• Robust design withstands vibrations and equipment washdowns

Applications


• Ideal for lubricating machinery in industrial environments

• Utilised in agricultural machinery for efficient operation

• Suitable for off-road vehicles requiring consistent lubrication

• Effective for system automation in mechanical

How does the unit ensure grease consistency during operation?


The design includes a stirring paddle that prevents grease separation, maintaining a consistent lubrication quality. This feature is beneficial for applications using varying types of lubricants.

What is the maximum distance to the lubrication points that can be achieved?


This lubricator can effectively deliver grease to points up to 5m away, accommodating diverse machine configurations and layouts.

Can the unit be operated in high-vibration environments?


Yes, the construction of the lubricator includes vibration-resistant features, making it suitable for demanding industrial settings without compromising performance.

How is the power supply connected for operation?


It uses a standard power supply connector EN 175301-803, making it easy to integrate into existing setups. This feature adds flexibility to its installation in various environments.

관련된 링크들