SKF R 1/4 Multipoint Automatic Lubricator, Automatic Drain

Subtotal (1 unit)*

₩2,962,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,962,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-0238
제조사 부품 번호:
TLMP 1008/24DC
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Multipoint Automatic Lubricator

Port Size

R 1/4

Drain Type

Automatic

Series

TLMP

Overall Length

214mm

Minimum Operating Temperature

-25°C

Maximum Operating Pressure

205 bar

Maximum Operating Temperature

70°C

Overall Width

237mm

Standards/Approvals

No

Overall Height

231mm

제외

COO (Country of Origin):
CZ

SKF TLMP Series Multipoint Automatic Lubricator, R 1/4 Port Connection, Automatic Drain - TLMP 1008/24DC


This multipoint automatic lubricator enhances industrial lubrication systems by ensuring optimal functioning across multiple lubrication points simultaneously. By efficiently distributing lubricant, it reduces the need for manual intervention, saving time and increasing overall productivity in mechanical and electrical applications. The lubricator operates effectively in various temperatures and harsh conditions, making it essential for maintenance professionals.

Features & Benefits


• Automatic drain feature provides consistent lubrication without human intervention

• High-pressure operation suitable for industrial environments

• Simplifies maintenance with multipoint lubrication capabilities

• Robust design accommodates maximum operating pressures of 205bar

• Connects easily using R 1/4 port for straightforward installation

Applications


• Used in production lines for machines with multiple lubrication points

• Suitable for automation equipment requiring constant lubrication

• Employed in harsh environments where reliable lubrication is necessary

• Utilised in equipment that operates continuously under high-pressure conditions

How does this device automate the lubrication process?


It utilises a system that automatically distributes lubricant to multiple points, eliminating the need for manual application.

Can this lubricator be used in extreme temperatures?


Yes, it is designed for efficient operation in temperature ranges from -25 to 70°C.

How is the installation process?


The lubricator connects effortlessly using a standard R 1/4 port, significantly simplifying installation.

관련된 링크들