SMC 1 in FRL Assembly, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge
- RS 제품 번호:
- 255-3243
- 제조사 부품 번호:
- AC60A-F10DG-D
- 제조업체:
- SMC
Subtotal (1 unit)*
₩488,000.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩488,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 255-3243
- 제조사 부품 번호:
- AC60A-F10DG-D
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Port Size | 1 in | |
| Product Type | FRL Assembly | |
| Maximum Flow Rate | 5000L/min | |
| Integrated Pressure Gauge | Yes | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | AC | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 280mm | |
| Maximum Operating Pressure | 10 bar | |
| Overall Width | 105mm | |
| Overall Height | 270mm | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Port Size 1 in | ||
Product Type FRL Assembly | ||
Maximum Flow Rate 5000L/min | ||
Integrated Pressure Gauge Yes | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series AC | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 280mm | ||
Maximum Operating Pressure 10 bar | ||
Overall Width 105mm | ||
Overall Height 270mm | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
- COO (Country of Origin):
- CN
The SMC Air handling assembly from AC#A-D series is designed for body size 60, it comes with G type pipe threads, the port size is for this product is 1 inch. It has NO type auto float drain. This product has a round type pressure gauge (with limit indicator).
The set pressure is 0.05 MPa to 0.85 MPa
It has a polycarbonate bowl, and a relieving type exhaust mechanism
관련된 링크들
- SMC 1 in FRL Assembly, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge
- SMC 3/4 in FRL Assembly, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge
- SMC 3/8 in FRL Assembly, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/2 in FRL Assembly, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge
- EMERSON – ASCO G1 FRL Assembly, Semi Automatic Drain, 25 μm Filtration Size Integrated Pressure Gauge
- SMC 1/8 in FRL Assembly, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/4 in FRL Assembly, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge
- EMERSON – ASCO G 3/4 FRL Assembly, Semi Automatic Drain, 25 μm Filtration Size Integrated Pressure Gauge