SMC 1/2 in FRL Assembly, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge

Subtotal (1 unit)*

₩309,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩309,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
255-3216
제조사 부품 번호:
AC40A-F04DE-D
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

FRL Assembly

Port Size

1/2 in

Maximum Flow Rate

6500L/min

Integrated Pressure Gauge

Yes

Connection Thread Standard

G

Drain Type

Automatic

Series

AC

Filtration Size

5μm

Pressure Gauge Port Size

1/8 in

Overall Length

280mm

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Overall Width

105mm

Standards/Approvals

RoHS

Overall Height

270mm

Pressure Setting Range

0.05 → 0.85 MPa

Bowl Material

Polycarbonate

SMC Series AC FRL Assembly, 6500L/min Maximum Flow Rate, 10 Bar Maximum Operating Pressure - AC40A-F04DE-D


This frl assembly prepares and conditions compressed Air for industrial control and actuation systems by combining filtration, pressure regulation and lubrication in a single unit. It is designed for general pneumatic supply lines, offering relief-type exhaust behaviour and an embedded square pressure gauge with limit indicator to assist system monitoring.

Features & Benefits


• 5 μm filtration for particle removal and extended downstream life
• 0.05 to 0.85 MPa regulator range for precise pressure control
• 6500 L/min maximum flow to support high-demand circuits
• Automatic float drain for unattended condensate removal
• Polycarbonate bowl with lubricator for visible oil reservoir
• G-thread ports including 1/8 in gauge port for standard connections

Applications


• Suitable for pneumatic actuator supply in automation cells
• Ideal for control panels requiring Compact Air preparation
• used with industrial valves needing regulated, lubricated Air
• Can be used for pneumatic test benches with high flow demand

What temperature range can it operate within?


It functions between -5°C and +60°C without freezing, applicable to typical plant environments.

What pressures can the unit withstand during operation?


The maximum working pressure is 10 bar and proof pressure is 1.5 MPa for short-term conditions.

How much lubricant and condensate capacity does it provide?


The lubricator holds 135 cm³ of oil and the drain capacity is 45 cm³ for condensate collection.

What mounting orientation and flow direction should be observed?


Install with flow from left to right as marked to ensure correct internal sequencing and relieving exhaust operation.

관련된 링크들