SMC M5 Air Filter Regulator Lubricator, Manual Drain, 5 μm Filtration Size, AC10A-M5G-A

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
819-200
제조사 부품 번호:
AC10A-M5G-A
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Air Filter Regulator Lubricator

Port Size

M5

Drain Type

Manual

Connection Thread Standard

Metric

Series

AC

Filtration Size

5μm

Pressure Gauge Port Size

1/16 in

Overall Length

56mm

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 Mpa

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Overall Height

108mm

Bowl Material

Polycarbonate

Pressure Setting Range

0.05 to 0.7 Mpa

Model Number

AC10A-M5G-A

Pressure Gauge Port Thread Standard

Rc

COO (Country of Origin):
CN
The SMC Modular combination FRL unit designed for effective Air filtration, regulation, and lubrication, ensuring streamlined Air supply and enhanced efficiency in various applications.

Air filter and regulator unit

Clean looking, urban white, modular design

Element and bowl are in one-piece for easy replacement

관련된 링크들