KEMET PHE448 Film Capacitor, ±5 %, 330 pF 2 kV dc 700V ac, Through Hole
- RS 제품 번호:
- 616-7828
- 제조사 부품 번호:
- PHE448SB3330JR06
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩18,440.00
마지막 RS 재고
- 최종적인 20 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 240 | ₩1,844.00 | ₩18,440.00 |
| 250 - 1240 | ₩1,816.00 | ₩18,160.00 |
| 1250 + | ₩1,492.00 | ₩14,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 616-7828
- 제조사 부품 번호:
- PHE448SB3330JR06
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Film Capacitor | |
| Capacitance | 330pF | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Rated AC Voltage | 700V ac | |
| Series | PHE448 | |
| Rated DC Voltage | 2kV dc | |
| Automotive Standard | No | |
| Lead Pitch | 15mm | |
| Terminal Type | Radial | |
| Application | Snubber, Pulse | |
| Lead Length | 6mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 18mm | |
| Height | 10.5mm | |
| Width | 5.5mm | |
| Standards/Approvals | No | |
| Lead Diameter | 800μm | |
| Dissipation Factor | 0.001% | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Film Capacitor | ||
Capacitance 330pF | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Rated AC Voltage 700V ac | ||
Series PHE448 | ||
Rated DC Voltage 2kV dc | ||
Automotive Standard No | ||
Lead Pitch 15mm | ||
Terminal Type Radial | ||
Application Snubber, Pulse | ||
Lead Length 6mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 18mm | ||
Height 10.5mm | ||
Width 5.5mm | ||
Standards/Approvals No | ||
Lead Diameter 800μm | ||
Dissipation Factor 0.001% | ||
- COO (Country of Origin):
- FI
F448 (PHE448) Series
Polypropylene film pulse capacitor
Encapsulated in self-extinguishing material to UL94V-0
Suitable for high frequency, high voltage applications
(Derate voltage by 1.3%/°C from 85°C upto 125°C)
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
관련된 링크들
- KEMET PHE448 Film Capacitor, ±5 %, 330 pF 2 kV dc 700V ac, Through Hole
- KEMET PHE448 Film Capacitor, ±5 %, 470 pF 2 kV dc 700V ac, Through Hole
- KEMET PHE448 Film Capacitor, ±5 %, 220 pF 2 kV dc 700V ac, Through Hole
- KEMET PHE448 Film Capacitor, ±5 %, 100 pF 2 kV dc 700V ac, Through Hole
- KEMET PHE448 Film Capacitor, ±5 %, 150 pF 2 kV dc 700V ac, Through Hole
- KEMET PHE448 Film Capacitor, ±5 %, 1.5 nF 2 kV dc 700V ac, Through Hole
- KEMET PHE448 Film Capacitor, ±5 %, 2.2 nF 2 kV dc 700V ac, Through Hole
- KEMET PHE448 Film Capacitor, ±5 %, 10 nF 1.6 kV dc 700V ac, Through Hole