TDK B32653 Film Capacitor 1 μF 200V ac 400 V dc, Through Hole 2

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
포장 옵션
RS 제품 번호:
190-8315
제조사 부품 번호:
B32653A4105K000
제조업체:
TDK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TDK

Product Type

Film Capacitor

Mount Type

Through Hole

Rated AC Voltage

200V ac

Series

B32653

Rated DC Voltage

400V dc

Lead Pitch

22.5mm

Automotive Standard

AEC-Q200 Rev D

Pin Count

2

Maximum Operating Temperature

100°C

Length

26.5mm

Height

20.5mm

Width

11mm

Standards/Approvals

RoHS, UL

Lead Diameter

800μm

Capacitance

1μF

B32651...B32656 Series


Construction


Wound capacitor technology with internal series connection for VR ≥1250Vdc

Plastic case (UL 94 V-0)

Epoxy resin sealing

Features


High pulse strength

High contact reliability

Small dimensions

Typical Applications


TV S-correction

TV flyback

Electronic ballast circuits

Radial 100°C


Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

관련된 링크들