Vishay F339X2 Polypropylene Capacitor X2, ±20 %, 220 nF 630 V dc 305V ac, Through Hole
- RS 제품 번호:
- 175-3479
- 제조사 부품 번호:
- F339X242230MFM2B0
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 175-3479
- 제조사 부품 번호:
- F339X242230MFM2B0
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Polypropylene Capacitor | |
| Capacitance | 220nF | |
| Mount Type | Through Hole | |
| Rated AC Voltage | 305V ac | |
| Tolerance | ±20 % | |
| Packaging | Bulk | |
| Series | F339X2 | |
| Rated DC Voltage | 630V dc | |
| Lead Pitch | 15mm | |
| Automotive Standard | AEC-Q200 | |
| Suppression Class | X2 | |
| Terminal Type | Radial | |
| Lead Length | 5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 16.5mm | |
| Width | 10mm | |
| Standards/Approvals | UL 60384-14, IEC 60065, CSA E384-14, CQC, IEC 60384-14 ed-4 2013 and EN 60384-14 | |
| Length | 17.5mm | |
| Lead Diameter | 800μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Polypropylene Capacitor | ||
Capacitance 220nF | ||
Mount Type Through Hole | ||
Rated AC Voltage 305V ac | ||
Tolerance ±20 % | ||
Packaging Bulk | ||
Series F339X2 | ||
Rated DC Voltage 630V dc | ||
Lead Pitch 15mm | ||
Automotive Standard AEC-Q200 | ||
Suppression Class X2 | ||
Terminal Type Radial | ||
Lead Length 5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 16.5mm | ||
Width 10mm | ||
Standards/Approvals UL 60384-14, IEC 60065, CSA E384-14, CQC, IEC 60384-14 ed-4 2013 and EN 60384-14 | ||
Length 17.5mm | ||
Lead Diameter 800μm | ||
- COO (Country of Origin):
- IN
Interference Suppression Film Capacitor - Class X2 Radial MKP 310 VAC - Standard Across the Line
7.5 mm to 52.5 mm lead pitch
Capacitance range up to 40 μF
Very small dimensions
APPLICATIONS
For standard across the line X2 applications
관련된 링크들
- Vishay F339X2 Polypropylene Capacitor X2, ±20 %, 220 nF 630 V dc 305V ac, Through Hole
- Vishay F339X2 Polypropylene Capacitor X2, ±20 %, 330 nF 630 V dc 305V ac, Through Hole
- Vishay F339X2 Polypropylene Capacitor X2 305V ac 630 V dc, Through Hole
- Vishay F339X2 Film Capacitor, ±20 %, 680 nF 305 V dc 305V ac, Through Hole
- Vishay F339X2 Film Capacitor, ±20 %, 1 μF 305 V dc 305V ac, Through Hole
- Vishay F339X2 Film Capacitor, ±20 %, 1.5 μF 305 V dc 305V ac, Through Hole
- Vishay F340Y2 Film Capacitor Y2, ±20 %, 22 nF 630 V dc 305V ac, Through Hole
- Vishay F340Y2 Film Capacitor Y2, ±20 %, 47 nF 630 V dc 305V ac, Through Hole