Raytech Magic Power Gel Blue Fluid, 1000 ml

Subtotal (1 unit)*

₩184,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 64 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩184,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
764-6785
제조사 부품 번호:
Magic power gel
제조업체:
Raytech
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Raytech

Product Type

Plumbers Putty

Application

Sealing

Trade Name

Magic Power Gel

Product Form

Fluid

Package Type

Bottle

Cure Time

7 → 9 min

Package Size

1000 ml

Colour

Blue

Maximum Operating Temperature

200°C

Standards/Approvals

No

COO (Country of Origin):
IT

Raytech Sealing Magic Power Gel


The Raytech 1000ml sealing blue magic power gel is an insulating and sealing polymeric gel. It comes in two practical bottles or a single-use bag, with cold cross-linking. Once poured, the insulation, characterized by very low viscosity, surrounds and envelopes any type of material, cross-linking in less than 10 minutes. The cross-linking takes place with a very slow isothermal peak that does not thermally stress the materials it comes in contact with.

Features and Benefits


Sticky, adhesive, and self-amalgamating

Re-enterable and re-usable

Suitable for filling

Suitable for anti-corrosion protection

Nontoxic and safe

High resistance to natural ageing

Applications


Sealing

High-temperature applications

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

관련된 링크들