Renesas Electronics FIFO Memory, 28-Pin PDIP, 7204L12TPG

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
262-8983
제조사 부품 번호:
7204L12TPG
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

FIFO Memory

Organisation

4096 x 9 bit

Data Bus Width

9bit

Access Time

12ns

Mount Type

Surface

Minimum Supply Voltage

4.5V

Package Type

PDIP

Pin Count

28

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Bus Direction

Bi-Directional

Maximum Operating Temperature

70°C

Length

34.3mm

Width

7.62mm

Height

3.3mm

Series

7204

Standards/Approvals

No

Supply Current

120mA

Automotive Standard

No

Number of Bits per Word

9

COO (Country of Origin):
TH
The Renesas Electronics FIFO memory that loads and empties data on a first-in/first-out basis. The device uses Full and Empty flags to prevent data overflow and underflow. It has a retransmit capability that allows for reset of the read pointer to its initial position when RT is pulsed LOW. It is designed for those applications requiring asynchronous and simultaneous read/writes in multiprocessing and rate buffer applications.

Pin and functionally compatible with 720X family

Low power consumption

Ultra high speed 12ns access time

Asynchronous and simultaneous read and write

Fully expandable by both word depth and/or bit width

관련된 링크들