TREND Networks FiberMASTER OTDR Single Mode Fibre Optic Test Kit
- RS 제품 번호:
- 274-3250
- Distrelec 제품 번호:
- 302-40-482
- 제조사 부품 번호:
- R240-SIPV
- 제조업체:
- TREND Networks
Subtotal (1 unit)*
₩9,288,720.00
일시적 품절
- 2026년 11월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩9,288,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 274-3250
- Distrelec 제품 번호:
- 302-40-482
- 제조사 부품 번호:
- R240-SIPV
- 제조업체:
- TREND Networks
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TREND Networks | |
| Product Type | Fibre Optic Test Equipment | |
| Cable Type | Single Mode | |
| Equipment Type | Fibre Optic Test Kit | |
| Connector Type | SC, FC, ST, LC | |
| Resolution | 6 → 16 | |
| Interface Type | USB | |
| Battery Type | Lithium | |
| Minimum Power Measurement | 5dBm | |
| Standards/Approvals | /ISO/IEC/IEEE requirements, IEC61300335 Standar | |
| Weight | 730g | |
| Power Source | Adapter | |
| Height | 6.7in | |
| Width | 4.25in | |
| Model Number | FiberMASTER OTDR | |
| 모두 선택 | ||
|---|---|---|
브랜드 TREND Networks | ||
Product Type Fibre Optic Test Equipment | ||
Cable Type Single Mode | ||
Equipment Type Fibre Optic Test Kit | ||
Connector Type SC, FC, ST, LC | ||
Resolution 6 → 16 | ||
Interface Type USB | ||
Battery Type Lithium | ||
Minimum Power Measurement 5dBm | ||
Standards/Approvals /ISO/IEC/IEEE requirements, IEC61300335 Standar | ||
Weight 730g | ||
Power Source Adapter | ||
Height 6.7in | ||
Width 4.25in | ||
Model Number FiberMASTER OTDR | ||
제외
- COO (Country of Origin):
- US
FiberMASTER Single-mode OTDR
The TREND Networks OTDRs feature both high dynamic range and small dead zones which provides precision required for installation and troubleshooting. The software simplifies certification of cabling with simple pass/fail results. These OTDRs can be complicated to configure and achieve accurate results. The 1625nm wavelength allows in service testing of networks without interrupting existing subscribers.
Compatible with the auto centering pass and fail video probe
Auto test up to three wavelengths
Auto wavelength switching
Universal power meter and light source adapters
Storage up to 40,000 tests
Bright colour display
Rechargeable lithium battery
USB interface
Automatic image positioning
관련된 링크들
- TREND Networks FiberMASTER OTDR Multimode Fibre Optic Test Kit
- TREND Networks FiberMASTER PON OTDR Single & Multimode Fibre Optic Test Kit
- TREND Networks FiberMASTER Quad OTDR Single & Multimode Fibre Optic Test Kit
- TREND Networks FMQ-OTDR-KIT Fibre Optic Fibre Optic Test Kit
- TREND Networks FiberMaster Quad Single & Multimode Fibre Optic Test Kit
- TREND Networks FiberMASTER Power Meter Single & Multimode Fibre Optic Test Kit
- TREND Networks FiberMASTER Quad Light Source Single & Multimode Fibre Optic Test Kit
- TREND Networks FiberMASTER Power Meter and Light Source Single & Multimode Fibre Optic Test Kit