Tempo KI6102AA-APC USB (A-B[mini] type)

Subtotal (1 unit)*

₩1,139,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,139,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
560-269
제조사 부품 번호:
KI6102AA-APC
제조업체:
Tempo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tempo

Product Type

Fibre Tester

Cable Type

USB (A-B[mini] type)

Connector Type

Fixed SC-PC or SC-APC

Resolution

0.01 dB

Interface Type

USB

Maximum Power Measurement

23dBm

Wavelength

1550nm

Minimum Power Measurement

-45dBm

Battery Type

4x AA non-rechargeable Alkaline battery

Battery Life

18h

Height

43mm

Weight

400g

Width

9mm

Standards/Approvals

ISO9001

Power Source

Battery

Length

2mm

Includes

USB Cable, CD, User Manual, Cord

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Model Number

KI6102AA-APC

COO (Country of Origin):
CN
The Tempo In-Line PON Power Meter is used during FTTH/PON service turn-up or maintenance to perform live optical power tests with OLT equipment. It is easy to use, compact, rugged, and economical, serving as a true PON/GPON tester. Features include fast reading and settling time, a sunlight-readable backlit display, pass/fail indicators with LEDs, and testing wavelengths of 1310 nm upstream and 1490/1550 nm downstream.

18 hr from AA alkaline batteries & auto off

100 test memory and real time clock

PC software for downloading results and setting pass or fail

1 year warranty and 3 year calibration cycle

Full QA report with ISO9001 compliant calibration

관련된 링크들