Subtotal (1 unit)*
₩4,236,140.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,236,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 560-258
- 제조사 부품 번호:
- KI-TK054
- 제조업체:
- Tempo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tempo | |
| Product Type | Fibre Tester | |
| Equipment Type | Network Tester | |
| Connector Type | SC/FC, POF, HFBR, Sc/E2000 Green, SC/E2000, SMA 905/906, SC/MU, SC/Hybrid Interchangeable Adapter, Toslink, SC/LSA, SC/HFBR, SC/D4, POF SC, 7/8 in 28 TPI Screw-On, SC/ST, SC/POF multi, SC, POF ST, SC/Universal, SC/SMA 905/906 | |
| Maximum Power Measurement | 10dBm | |
| Minimum Power Measurement | -60dBm | |
| Battery Type | 2 Alkaline AAA cells | |
| Battery Life | 300h | |
| Weight | 150g | |
| Standards/Approvals | ILAC/NATA, 21CFR1040.10, IEC60825-1, ISO 17025 | |
| Length | 124mm | |
| Power Source | 2 Alkaline AAA cells | |
| Width | 81mm | |
| Includes | Source LED, Power Meter, Adapter | |
| Maximum Operating Temperature | 55°C | |
| Model Number | KI-TK054 | |
| Minimum Operating Temperature | -15°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tempo | ||
Product Type Fibre Tester | ||
Equipment Type Network Tester | ||
Connector Type SC/FC, POF, HFBR, Sc/E2000 Green, SC/E2000, SMA 905/906, SC/MU, SC/Hybrid Interchangeable Adapter, Toslink, SC/LSA, SC/HFBR, SC/D4, POF SC, 7/8 in 28 TPI Screw-On, SC/ST, SC/POF multi, SC, POF ST, SC/Universal, SC/SMA 905/906 | ||
Maximum Power Measurement 10dBm | ||
Minimum Power Measurement -60dBm | ||
Battery Type 2 Alkaline AAA cells | ||
Battery Life 300h | ||
Weight 150g | ||
Standards/Approvals ILAC/NATA, 21CFR1040.10, IEC60825-1, ISO 17025 | ||
Length 124mm | ||
Power Source 2 Alkaline AAA cells | ||
Width 81mm | ||
Includes Source LED, Power Meter, Adapter | ||
Maximum Operating Temperature 55°C | ||
Model Number KI-TK054 | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- AU
The Tempo Fiber Tester Kit is effective for low to modest test volumes on POF systems. Its optical power meter features a large-area Si detector, ideal for plastic optical fiber. Typical applications include measuring optical power at 9 calibrated wavelengths on fibers up to 1 mm POF/PCS/HCS with a range of -60 to +5 dBm, and optical loss testing at 660 nm (optional 650 nm) with a 54 dB range. The kit also includes reporting software for loss measurement.
Interchangeable connector adaptors
Test tone with multi-fiber ID Feature
One-touch autotest feature
Metal-free connectors
Multimode test standard compliance
Runs on alkaline batteries
Tamper Lock mode
SC and LC duplex support