N-Tron LC Single Mode SFP Transceiver Module, 1000Mbps

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
267-0603
Distrelec 제품 번호:
302-03-710
제조사 부품 번호:
NTSFP-LX-80
제조업체:
N-Tron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

N-Tron

Product Type

SFP Transceiver

Wavelength

1550nm

Standards/Approvals

No

Maximum Transfer Distance

80km

Fibre Type

Single Mode

Maximum Data Transfer Rate

100Mbps

Connection Port

LC

Network Speed

1000Mbps

COO (Country of Origin):
TW
The Red Lion pluggable mini-GBIC transceivers from N-Tron fully comply with strict industry standards to ensure robust functionality in fibre optic networks. This module is designed with high performance industrial features, including expanded temperature ranges. N-Tron's SFPs may be used in combination on each switch.

Operate reliably under harsh conditions

Wavelength 1550 nm

Assumed fibre loss 0.25 dB/km

관련된 링크들