StarTech.com Transceiver Module, 40000Mbps

Subtotal (1 unit)*

₩201,940.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩201,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-3977
제조사 부품 번호:
QSFPH40GCU05
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Transceiver

Standards/Approvals

RoHS, REACH, CE

Network Speed

40000Mbps

Maximum Data Transfer Rate

40Gbps

COO (Country of Origin):
CN

QSFPH40GCU05 Cisco QSFP-H40G-CU0-5M


The QSFPH40GCU05 is a Cisco QSFP-H40G-CU0-5M compatible direct-attach copper QSFP+ cable that’s designed, programmed and tested to work with Cisco® brand compatible switches and routers and complies with MSA industry standards.

This passive Twinax copper cable supports 40 Gigabit Ethernet applications connected through QSFP+ (Mini-GBIC) ports. This copper QSFP+ cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

Designed for high-speed performance, this low-power, low-latency QSFP+ cable is a cost-effective alternative to fiber-optic cable assemblies, supporting short-distance applications such as point-to-point in-rack network switch or server connections.

StarTech.com SFP Cables

All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.

Features & Benefits


• 100% compatibility with Cisco QSFP-H40G-CU0-5M guaranteed

• StarTech.com SFP cables are backed by a lifetime warranty

• Uses a cost-effective cabling alternative to fiber-optic setups

• Complies with Multi-Source Agreement (MSA) industry standards

• Low power consumption of less than 0.1 W

• Hot-swappable

Applications


• Use in 40Gb Ethernet network applications

• Point-to-point in-rack server or network switch connections

What’s in the package?


• QSFP+ cable

FAQs


What is a SFP Transceiver?

The SFP also known as ’small form-factor pluggable’ is a compact hot-swappable device that plugs into a SFP port of a network device or switch and is most commonly used for telecommunication and data communication applications. SFPs support communication using either fibre optic or copper networking cable. SFP optics have a transmitting side (Tx) and a receiving side (Rx). The transceiver communicates using a laser to the receiving side of the other optic network device. SFPs are built to support many different communication standards such as Gigabit Ethernet, Fibre Channel and SONET.

What is the difference between SFP & SFP+ transceivers?

SFP and SFP+ transceivers are very similar in terms of size and appearance. Primarily the key difference being that SFP+ is commonly used in Gigabit Ethernet applications while SFP is for 100Bse or 1000Base applications and SFP maximum data rate is limited to 10Gbps whereas SFP= transceivers support higher but also accounts for a difference in transmission distances. It’s important to note that a SFP+ transceiver cannot be plugged into an SFP port as SFP+ do not support speeds less than 1Gbps.

What is QSFP Transceiver?

QSFP also known as Quad small factor pluggable is a 4 channel type of compact hot swappable transceiver and is used for 40 Gigabit ethernet data communication applications. These devices support Ethernet, Fibre Channel, InfiniBand and SONET/SDH standards with different data rate options. The most common types include: 4x1Gbps QSFP, 4x10Gbps QSFP+, 4x28Gbps QSFP28.

QSFP+ and QSFP28 are the latest versions and support numerous 40Gbps and 100Gbps applications. Both QSFP+ and QSFP28 modules integrate 4 transmit and 4 receiver channels.

관련된 링크들