StarTech.com LC Single Mode Transceiver Module, Full Duplex, 1000Mbps

Subtotal (1 unit)*

₩84,960.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩84,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-3965
Distrelec 제품 번호:
302-94-003
제조사 부품 번호:
GLCLXSMRGDST
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Transceiver

Wavelength

1310nm

Standards/Approvals

IEEE 802.3ae, RoHS, CE, UL, FCC

Network Speed

1000Mbps

Connection Port

LC

Maximum Transfer Distance

10km

Fibre Operating Mode

Full Duplex

Fibre Type

Single Mode

Maximum Data Transfer Rate

1.25Gbps

COO (Country of Origin):
CN

StarTech.com Transceiver, Single-Mode Fibre Type, LC Connection - GLCLXSMRGDST


For speedy data transfer, choose this transceiver from StarTech.com. It lets you send and receive information across your computer network at rates of up to 1.25Gbps. Large work sites are no trouble for this product, as it transmits over distances up to 10km. It's a versatile option that's compatible with routers and MSA-compatible switches, giving you broad functionality.

Features & Benefits


Highly reliableThanks to a mean time between failures of over 3 million hours, this transceiver stands the test of time.

Handles harsh environmentsGets on with the job reliably in temperatures from -40°C to +85°C.

• Compact size of 56.6 (L) x 13.7 (W) x 120mm saves space in busy systems

• Light weight of 16g means your setup stays strain-free

• Power consumption is less than 1W so it conserves electricity

FAQs


Is this product hot-swappable?Yes. To minimise network disruptions, you can replace this product without cutting power to your system.

관련된 링크들