StarTech.com LC Single Mode Transceiver Module, Full Duplex, 1000Mbps

Subtotal (1 unit)*

₩125,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩125,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-3959
Distrelec 제품 번호:
302-94-071
제조사 부품 번호:
MASFP1GBLX10
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Transceiver

Wavelength

1310nm

Standards/Approvals

RoHS, FCC, IEEE 802.3ae, UL, CE

Maximum Data Transfer Rate

1.25Gbps

Maximum Transfer Distance

10km

Connection Port

LC

Fibre Type

Single Mode

Network Speed

1000Mbps

Fibre Operating Mode

Full Duplex

COO (Country of Origin):
CN

MASFP1GBLX10 Cisco Meraki MA-SFP-1GB-LX10


The MASFP1GBLX10 is a Cisco Meraki MA-SFP-1GB-LX10 compatible fiber transceiver module that has been designed, programmed and tested to work with Cisco Meraki™ brand switches and routers. It delivers dependable 1GbE (100Mbps) connectivity over fiber cable, for 1000Base-LX compliant networks, with a maximum distance of up to 10 km (6.2 mi).

Technical Specifications:

Wavelength: 1310nm

Maximum Data Transfer Rate: 1.25 Gbps

Type: Single Mode Fiber

Connection Type: LC Connector

Maximum Transfer Distance: 10 km (6.2 mi)

MTBF: 3,092,408 hours

Power Consumption: Less than 1 Watt

Digital Diagnostics Monitoring (DDM): Yes

This SFP fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

Features & Benefits


• 100% compatibility with Cisco Meraki MA-SFP-1GB-LX10 guaranteed

• StarTech.com SFP modules are backed by a lifetime warranty

• Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards

• Low power consumption of less than 1 W

• Hot-swappable with fiber-optic modules

Applications


• Replacing defective or damaged SFP modules in Cisco Meraki switches and routers

• Expand your network to remote segments

The MASFP1GBLX10 is a Cisco Meraki MA-SFP-1GB-LX10 compatible fiber transceiver module that has been designed, programmed and tested to work with Cisco Meraki™ brand switches and routers. It delivers dependable 1GbE (100Mbps) connectivity over fiber cable, for 1000Base-LX compliant networks, with a maximum distance of up to 10 km (6.2 mi).

This SFP fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

SFPs

All SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

What’s in the package?


• SFP transceiver

FAQs


What is a SFP Transceiver?

The SFP also known as ’small form-factor pluggable’ is a compact hot-swappable device that plugs into a SFP port of a network device or switch and is most commonly used for telecommunication and data communication applications. SFPs support communication using either fibre optic or copper networking cable. SFP optics have a transmitting side (Tx) and a receiving side (Rx). The transceiver communicates using a laser to the receiving side of the other optic network device. SFPs are built to support many different communication standards such as Gigabit Ethernet, Fibre Channel and SONET.

What is the difference between SFP & SFP+ transceivers?

SFP and SFP+ transceivers are very similar in terms of size and appearance. Primarily the key difference being that SFP+ is commonly used in Gigabit Ethernet applications while SFP is for 100Bse or 1000Base applications and SFP maximum data rate is limited to 10Gbps whereas SFP= transceivers support higher but also accounts for a difference in transmission distances. It’s important to note that a SFP+ transceiver cannot be plugged into an SFP port as SFP+ do not support speeds less than 1Gbps.

What is QSFP Transceiver?

QSFP also known as Quad small factor pluggable is a 4 channel type of compact hot swappable transceiver and is used for 40 Gigabit ethernet data communication applications. These devices support Ethernet, Fibre Channel, InfiniBand and SONET/SDH standards with different data rate options. The most common types include: 4x1Gbps QSFP, 4x10Gbps QSFP+, 4x28Gbps QSFP28.

QSFP+ and QSFP28 are the latest versions and support numerous 40Gbps and 100Gbps applications. Both QSFP+ and QSFP28 modules integrate 4 transmit and 4 receiver channels.

관련된 링크들