StarTech.com LC Single Mode Transceiver Module, Full Duplex, 1000Mbps

Subtotal (1 unit)*

₩166,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩166,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-3943
Distrelec 제품 번호:
302-94-174
제조사 부품 번호:
SFP1000LXST
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Transceiver

Wavelength

1310nm

Standards/Approvals

CE, FCC, LX, IEEE 802.3z, RoHS

Maximum Transfer Distance

10km

Fibre Type

Single Mode

Connection Port

LC

Network Speed

1000Mbps

Maximum Data Transfer Rate

1.25Gbps

Fibre Operating Mode

Full Duplex

COO (Country of Origin):
CN

StarTech.com Transceiver, 1310nm Wavelength, MSA-Compliant - SFP1000LXST


Boost the reach of your network by plugging this transceiver from StarTech.com into a new station. As an MSA-compliant fibre SFP unit, it delivers dependable signals over a 10km range, so it's ideal for linking remote systems up to your mainframe. Thanks to the speedy 1.25Gbps transfer rate, you can send data in a jiffy. Use this product in an office to keep teams working without a hitch.

Features & Benefits


Easy upgradesIt's hot-swappable so you can easily upgrade or replace it without interrupting your network.

Energy-efficient designThis product uses a low 1W of energy during operation.

• Performs in temperatures between 0°C and +70°C to suit demanding indoor conditions

• Rugged aluminium enclosure withstands knocks and falls

• Slim dimensions of 15 (W) x 59 (L) x 120mm (H) take up minimal space in your setup

FAQs


What type of networks can I add this product to?It's a versatile option you can add to any 1000BASE-LX-compliant network.

관련된 링크들