RS PRO 16 Mbps Fibre Optic Transmitter, Square 670 nm Fibre Optic Connector Connector
- RS 제품 번호:
- 270-7762
- Distrelec 제품 번호:
- 304-51-198
- 제조업체:
- RS PRO
대량 구매 할인 받기
50개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩27,760.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 45 | ₩5,552.00 | ₩27,760.00 | - |
| 50 + | ₩5,332.00 | ₩26,660.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-7762
- Distrelec 제품 번호:
- 304-51-198
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Fibre Optic Transmitter | |
| Maximum Data Rate | 16Mbps | |
| Connector Shape | Square | |
| Typical Rise Time | 40ns | |
| Wavelength of Peak Sensitivity | 670nm | |
| Typical Fall Time | 30ns | |
| Number of Pins | 3 | |
| Connector Type | Fibre Optic Connector | |
| Maximum Data Transmission Distance | 20m | |
| Standards/Approvals | EIAJ CP-1201, RoHS | |
| Forward Voltage | 5.5V | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Fibre Optic Transmitter | ||
Maximum Data Rate 16Mbps | ||
Connector Shape Square | ||
Typical Rise Time 40ns | ||
Wavelength of Peak Sensitivity 670nm | ||
Typical Fall Time 30ns | ||
Number of Pins 3 | ||
Connector Type Fibre Optic Connector | ||
Maximum Data Transmission Distance 20m | ||
Standards/Approvals EIAJ CP-1201, RoHS | ||
Forward Voltage 5.5V | ||
RS PRO Fibre Optic Transmitter
Introducing the fibre optic transmitter, the ultimate solution for seamless and efficient light signal transmission. This standard-package product is equipped with a connector and opto-electric components, including an LED and drive IC. By converting electric signals into light signals, this unit ensures reliable transmission through plastic fibre.
Operating at a single +3V or +5V, this transmitter accepts TTL-compatible input signals, making it versatile and easy to integrate into various systems. With a maximum operating speed of 16Mbps, it delivers lightning-fast performance for your data transfer needs.
Featuring a high-performance design with low dissipation current, the fibre optic transmitter guarantees steady and reliable light output. The coupling of light signals into plastic fibre is effortlessly achieved through the connector, ensuring optimal signal quality.
Features and Benefits
Dimensions
Applications
관련된 링크들
- RS PRO 16 Mbps Fibre Optic Transmitter, Square 670 nm Fibre Optic Connector Connector
- RS PRO 16 Mbps Fibre Optic Transmitter, Square 670 nm Fibre Optic Connector Connector 14 mm 19mm, 12 mm
- RS PRO 16 Mbps Fibre Optic Transmitter, Square 670 nm Fibre Optic Connector Connector 14.3 mm 13mm, 11.5 mm
- RS PRO 16 Mbps Fibre Optic Transmitter, Square 670 nm Fibre Optic Connector Connector 13.5 mm 12mm, 9.7 mm
- RS PRO 16 Mbps Fibre Optic Transmitter, Square 670 nm Fibre Optic Connector Connector 11.5 mm 19.5mm, 13.3 mm
- Broadcom 40 Mbps Fibre Optic Transmitter, Square 685 nm Fibre Optic Connector
- Broadcom AFBR-1521CZ 40 Mbps Fibre Optic Transmitter, Square 685 nm Fibre Optic Connector
- RS PRO 16 Mbps 650 nm Fibre Optic Receiver, Square, Fibre Optic Connector Connector