Omron Plastic, Glass Fibre Optic Cable 75 mm, IP67, IP66, IP50
- RS 제품 번호:
- 818-1706
- 제조사 부품 번호:
- E32-DC500 5M
- 제조업체:
- Omron
Subtotal (1 unit)*
₩280,420.00
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩280,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 818-1706
- 제조사 부품 번호:
- E32-DC500 5M
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Fibre Optic Cable | |
| Detection Range | 75 mm | |
| Fibre Optic Type | Plastic, Glass | |
| Light Source | White LED | |
| IP Rating | IP67, IP66, IP50 | |
| Housing Material | Black Polyethylene, PVC, 304 Stainless Steel, Reinforced Laminated Vinyl Chloride, Teflon, Fluoride Resin, Nickel Plated Brass, Stainless Steel, SUS303, ABS, Vinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | IEC | |
| Series | E32 | |
| Length | 5m | |
| Mount Type | Threaded Mount, Threaded, Bracket, Panel Mount | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Fibre Optic Cable | ||
Detection Range 75 mm | ||
Fibre Optic Type Plastic, Glass | ||
Light Source White LED | ||
IP Rating IP67, IP66, IP50 | ||
Housing Material Black Polyethylene, PVC, 304 Stainless Steel, Reinforced Laminated Vinyl Chloride, Teflon, Fluoride Resin, Nickel Plated Brass, Stainless Steel, SUS303, ABS, Vinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals IEC | ||
Series E32 | ||
Length 5m | ||
Mount Type Threaded Mount, Threaded, Bracket, Panel Mount | ||
Omron Fibre Optic Cable, 900mm Sensing Distance, M6 - E32-DC500
This fibre optic cable serves as a robust component for industrial applications, facilitating high-speed data transmission over considerable distances. Its sturdy construction ensures durability in challenging environments.
Features & Benefits
• Flexible design allows for custom-length installations
• High-speed capabilities improve data transmission efficiency
• IP67 rating protects against dust and water
• Wide temperature range (-40 to 70°C) accommodates versatile usage
• Suitable for confined spaces due to a narrow bend radius
Applications
• Used with sensing heads in manufacturing settings
• Effective for data transmission in conveyor systems
• Utilised in optical measurement configurations
• Connects seamlessly with amplifiers for enhanced performance
Is the cable compatible with E3X amplifiers?
Yes, this fiber optic sensor requires an E3X amplifier for proper operation.
Can the cable fit into compact installation spaces?
Yes, with a minimum bend radius of 25 mm, it is suitable for confined spaces and challenging installation conditions.
관련된 링크들
- Omron Glass Fibre Optic Sensor 500 mm, 350 μW, IP40
- SICK Plastic, Glass Fibre Optic Sensor, PNP Output, IP66 30V dc
- SICK Glass, Plastic Fibre Optic Sensor, NPN Output, IP66 30V dc
- SICK Plastic, Glass Fibre Optic Sensor, NPN Output, IP66 30V dc
- Omron Plastic Fibre Optic Sensor 2.3 m, IP67
- SICK Glass, Plastic Fibre Optic Sensor, NPN/PNP Output, IP66 30V dc
- SICK Plastic, Glass Fibre Optic Sensor, NPN/PNP Output, IP66 30V dc
- SICK Glass, Plastic Fibre Optic Sensor, Relay Output, 5 VA, IP66 240V ac