SICK Fibre Optic Sensor 110 mm, 440 mm, IP66

Subtotal (1 unit)*

₩283,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩283,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-9527
제조사 부품 번호:
GLL170-P334S08
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Detection Range

110 mm, 440 mm

Product Type

Fibre Optic Sensor

Response Time

300μs

Light Source

LED

Terminal Type

M8 Connector

Switching Frequency

750Hz

IP Rating

IP66

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Width

10mm

Length

31.7mm

Depth

72.5mm

COO (Country of Origin):
CN

Overview


The GLL170 fiber-optic sensor is the reliable solution for all detection tasks in combination with the fibers in the LL3 product family. With its simple operating concept, the sensor is ideal for applications in harsh environments as well as when rapid re

The GLL170T variant with teach-in function features a display for direct sensor feedback and provides solutions for numerous applications with its range of adjustments. With a switching frequency of up to 10 kHz, this sensor can even handle rapid processe

At a glance


Intuitive operating concept

Rapid response time of 50 μs

Switching threshold adjustment via potentiometer, or teach-in via pushbutton or cable

IP 66 enclosure rating for high degree of ruggedness

PNP/NPN switchover (teach-in variant)

4-digit digital displ

Your Benefit


User-friendly handling enables fast commissioning

Reliable detection even in rapid processes

Easy to adjust with intuitive potentiometer or teach-in button

Rugged sensor housing enables mounting outside the control cabinet

Sensor parameters can be flexibl

Applications


관련된 링크들