SICK Through Beam Fibre Optic Sensor

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
285-8840
제조사 부품 번호:
LL3-TR02
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Fibre Optic Sensor

Fibre Optic Type

Through Beam

Light Source

LED

Minimum Operating Temperature

-40°C

Housing Material

Polyethylene

Maximum Operating Temperature

70°C

Width

1mm

Standards/Approvals

RoHS

Series

LL3

Length

2m

COO (Country of Origin):
DE

Overview


The Fiber-optic sensors and fibers or any application-oriented sensor solution, a suitable fiber-optic cable must be chosen. Cables made from plastic and glass fibers permits optimal automation solutions. This applies in particular to tasks for which the

The wide variety of end sleeve options or individual special sleeves enable virtually any installation possibility. Depending on the application, the fiber-optic cable's protective cladding can be made from plastic, metal, or Teflon for exposure to aggres

At a glance


Very large selection of plastic and glass fiber-optic cables.

Fiber-optic cables resistant to chemicals and high temperature

Threaded and smooth sleeves, bands of light (array), 90° reflection versions available

Focused optics

Proximity and through-beam v

Your Benefit


Very large selection of fiber-optic cables with plastic and glass fibers, giving users more application flexibility

Resistant to damage caused by mechanical and chemical stress, as well as high temperatures

Standard and customer-specific types

Simple inst

Applications


관련된 링크들