SICK Through Beam Fibre Optic Sensor
- RS 제품 번호:
- 285-8836
- 제조사 부품 번호:
- LL3-TA01
- 제조업체:
- SICK
Subtotal (1 unit)*
₩106,440.00
제한된 재고
- 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩106,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-8836
- 제조사 부품 번호:
- LL3-TA01
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Fibre Optic Sensor | |
| Fibre Optic Type | Through Beam | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Brass | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Series | LL3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Fibre Optic Sensor | ||
Fibre Optic Type Through Beam | ||
Minimum Operating Temperature -40°C | ||
Housing Material Brass | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Series LL3 | ||
- COO (Country of Origin):
- CN
Overview
The Fiber-optic sensors and fibers or any application-oriented sensor solution, a suitable fiber-optic cable must be chosen. Cables made from plastic and glass fibers permits optimal automation solutions. This applies in particular to tasks for which the
The wide variety of end sleeve options or individual special sleeves enable virtually any installation possibility. Depending on the application, the fiber-optic cable's protective cladding can be made from plastic, metal, or Teflon for exposure to aggres
At a glance
Very large selection of plastic and glass fiber-optic cables.
Fiber-optic cables resistant to chemicals and high temperature
Threaded and smooth sleeves, bands of light (array), 90° reflection versions available
Focused optics
Proximity and through-beam v
Your Benefit
Very large selection of fiber-optic cables with plastic and glass fibers, giving users more application flexibility
Resistant to damage caused by mechanical and chemical stress, as well as high temperatures
Standard and customer-specific types
Simple inst