SICK Plastic Fibre Optic Sensor 280 mm

Subtotal (1 unit)*

₩178,580.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩178,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-4068
제조사 부품 번호:
LLTE-R1300111020E3
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Fibre Optic Sensor

Detection Range

280 mm

Fibre Optic Type

Plastic

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

2m

COO (Country of Origin):
MY

Overview


Special ambient conditions require special solutions. A common reason for use of fibber optic sensors is tight installation space. Fibbers from SICK can be laid flexibly at the most remote detection locations. They are space-saving and can be mounted in nearly any area thanks to the tiny size of the end sleeves. The product range is structured for good clarity as well as quick generation of new variants and also offers an excellent price/performance ratio.

Combined with SICK fibber optic sensors, the fibbers can be used for the widest range of detection tasks, including strict precision requirements.

At a glance


Proximity and through-beam fibbers

Threaded and smooth sleeve heads available

Axial and radial fibber optic head alignment available

Fibber optic heads with tiny dimensions

Ambient condition-specific fibber lengths

Product range constantly being extended to include new variants

Excellent price/performance ratio

Your Benefit


Simple installation

Solutions for difficult-to-access installation sites

High degree of economic efficiency

Compact mechanical engineering thanks to the minimal space requirements of the fibers

Solution for a wide range of detection tasks

Applications


관련된 링크들