SICK Plastic Fibre Optic Sensor 3600 mm, 4000 mm
- RS 제품 번호:
- 285-4058
- 제조사 부품 번호:
- LL3-TV07
- 제조업체:
- SICK
Subtotal (1 unit)*
₩322,800.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩322,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-4058
- 제조사 부품 번호:
- LL3-TV07
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Detection Range | 3600 mm, 4000 mm | |
| Product Type | Fibre Optic Sensor | |
| Fibre Optic Type | Plastic | |
| Response Time | 8ms | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 70°C | |
| Length | 2.011m | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Detection Range 3600 mm, 4000 mm | ||
Product Type Fibre Optic Sensor | ||
Fibre Optic Type Plastic | ||
Response Time 8ms | ||
Minimum Operating Temperature -40°C | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 70°C | ||
Length 2.011m | ||
- COO (Country of Origin):
- JP
Overview
For any application oriented sensor solution, a suitable fibber optic cable must be chosen. At SICK, the broad range of fibber optic cables made from plastic and glass fibbers permits optimal automation solutions. This applies in particular to tasks for which the fibber optic cable requires application-specific adaption, where flexible cable installation is crucial, where high temperatures prevail, or a particular material compatibility is important. While the fibbers of plastic fibber optic cables are characterized, among other things, by the smallest of bend radii and maximum flexibility, and can also be shortened to any length, the glass fibber optic cables are more chemically resistant and suitable for a higher temperature range.
The wide variety of end sleeve options or individual special sleeves enable virtually any installation possibility. Depending on the application, the fibber optic cable's protective cladding can be made from plastic, metal, or Teflon for exposure to aggressive chemicals.
At a glance
Very large selection of plastic and glass fibber-optic cables.
Fibber-optic cables resistant to chemicals and high temperature
Threaded and smooth sleeves, bands of light (array), 90° reflection versions available
Focused optics
Proximity and through-beam versions available
Plastic , protective metal or Teflon sheathing available
Your Benefit
Very large selection of fibber-optic cables with plastic and glass fibers, giving users more application flexibility
Resistant to damage caused by mechanical and chemical stress, as well as high temperatures
Standard and customer-specific types
Simple installation saves time
For detection of objects, surfaces, leading edges, and fluid levels
Applications
Factory automation
Handling and assembly technology: Quality and position monitoring on conveyor belts
Handling and assembly technology: Safe detection in tight spaces, without interference
Solar: Double layer detection of solar wafers in wafer production
Health care manufacturing: Identification of rack codes and level measurement of test tubes in the Single Lane Analyser
Semiconductor: Quick and accurate wafer detection
관련된 링크들
- SICK Plastic Fibre Optic Sensor 3600 mm, 4000 mm
- SICK Plastic Fibre Optic Sensor 4000 mm
- SICK Fibre Optic Sensor 3600 mm, 4000 mm
- SICK Plastic Fibre Optic Sensor 2730 mm, 3600 mm
- SICK Plastic Fibre Optic Sensor 1700 mm, 3600 mm
- SICK Plastic Fibre Optic Sensor 2100 mm, 3600 mm
- SICK Plastic Fibre Optic Sensor 2900 mm, 3600 mm
- SICK Plastic Fibre Optic Sensor 3500 mm, 3600 mm