- RS 제품 번호:
- 177-8709
- 제조사 부품 번호:
- DF-G2-PS-Q7
- 제조업체:
- Banner
- RS 제품 번호:
- 177-8709
- 제조사 부품 번호:
- DF-G2-PS-Q7
- 제조업체:
- Banner
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
DF-G2 Red Beam High Speed Dual Display Fiber Amplifier
Range: Depends on fiber Input 10-30 V dc
Outputs: 1 PNP
Connection: Pico M8 4-pin Integral Connector
Range: Depends on fiber Input 10-30 V dc
Outputs: 1 PNP
Connection: Pico M8 4-pin Integral Connector
사양
속성 | 값 |
---|---|
Detection Range | 1100 mm |
Output Type | PNP |
Terminal Type | M8 Connector |
Response Time | 10 (Super High Speed) μs, 1000 (Long Range) μs, 15 (High Speed) μs, 2000 (Long Range with Immunity) μs, 250 (Standard) μs, 50 (Fast) μs, 500 (Medium Range) μs |
Light Source | Red LED |
Electrical Connection | M8 QD Connector |
Power Consumption | 960 mW |
IP Rating | IP50 |
Housing Material | Thermoplastic |
Supply Voltage | 10 → 30 V dc |
Length | 86.9mm |
Width | 10mm |
Mounting Type | DIN Rail |
Minimum Operating Temperature | -10°C |
Standards Met | CE Certified, cULus Listed |
Maximum Operating Temperature | +55°C |
Dimensions | 86.9 x 10 x 31.5 mm |
Depth | 31.5mm |