ifm electronic Photoelectric Sensor 140 → 1720 mm

Subtotal (1 unit)*

₩321,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩321,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
595-345
제조사 부품 번호:
E20714
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Detection Range

140 → 1720 mm

Product Type

Photoelectric Sensor

Minimum Operating Temperature

-40°C

Housing Material

Polyethylene

Maximum Operating Temperature

70°C

Width

3mm

Standards/Approvals

RoHS

Depth

35mm

Length

200mm

Series

FE-11-E-V-E3R/2m

COO (Country of Origin):
SG
The ifm electronic Fibre optic through-beam sensor offers precise detection in industrial environments. Designed to meet the demands of various applications, this sensor features a unique 90° deflection of the light beam, ensuring optimal performance. With a robust design that includes an angled sensing head and a total length of 2000 mm, this device is ideal for difficult spaces. The sensor operates efficiently across a broad range of temperatures from -40°C to 70°C, making it suitable for diverse operating conditions. With compatibility for multiple fibre optic types, including OB50 and OCF, it ensures reliable detection across various ranges. This product is engineered for reliability and durability with quality materials such as stainless steel and PMMA.

Wide detection range with fibre optics supporting various lengths up to 1720 mm

Angled sensing head design allows installation in confined spaces

Includes a mounting clamp for easy installation

Constructed with durable materials including PMMA and stainless steel for longevity

Suitable for industrial environments ensuring reliable performance and minimal maintenance

Compatible with multiple amplifier types providing versatility for various applications

관련된 링크들