Subtotal (1 unit)*
₩261,760.00
제조사가 재고 비축중
- 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩261,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 595-331
- 제조사 부품 번호:
- E20061
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Photoelectric Sensor | |
| Fibre Optic Type | Glass | |
| Minimum Operating Temperature | -20°C | |
| Housing Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 80°C | |
| Depth | 20mm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Series | E20061 | |
| Width | 3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Photoelectric Sensor | ||
Fibre Optic Type Glass | ||
Minimum Operating Temperature -20°C | ||
Housing Material 303 Stainless Steel | ||
Maximum Operating Temperature 80°C | ||
Depth 20mm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Series E20061 | ||
Width 3mm | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic through-beam sensor offers precision and reliability for a variety of applications. Designed with a small bending radius and a strong sensing head, this sensor is particularly effective in detecting objects within its defined range. The innovative through-beam technology ensures optimal performance, making it suitable for environments with ambient temperatures ranging from -20 to 80°C. Constructed with premium materials, including stainless steel and PVC, this sensor is built to withstand mechanical stress while delivering consistently accurate readings.
Designed for high performance object detection with precise sensing capabilities
Compatible with a variety of fibre optics ensuring versatility across applications
Sensing head diameter of just 1mm allows for precise installations in confined spaces
Constructed with durable materials such as stainless steel and glass ensuring long lasting performance
Adapter made from PPE providing a robust connection
Minimised bending radius of 10mm facilitating installation in tight areas
Comes with a mounting clamp for secure installation
관련된 링크들
- ifm electronic Glass Photoelectric Sensor
- ifm electronic Glass Photoelectric Sensor 70 mm
- ifm electronic Glass Photoelectric Sensor 1200 mm
- ifm electronic Glass Photoelectric Sensor 4 → 1000 mm
- ifm electronic Glass Photoelectric Sensor 8 → 40 mm
- ifm electronic Glass Photoelectric Sensor 6 → 40 mm
- ifm electronic Glass Photoelectric Sensor 1 → 175 mm
- ifm electronic Glass Photoelectric Sensor 120 → 400 mm
