Banner Plastic Fibre Optic Sensor 36 mm, NPN/PNP Output, IP67

Subtotal (1 unit)*

₩144,584.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩144,584.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
332-097
제조사 부품 번호:
PBCT46U
제조업체:
Banner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Banner

Detection Range

36 mm

Product Type

Fibre Optic Sensor

Output Type

NPN/PNP

Fibre Optic Type

Plastic

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Series

IT2

Standards/Approvals

RoHS 10.1501.1029, POPs 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029, PFAS 10.1501.1029

Length

914μm

COO (Country of Origin):
TW
The Banner Fiber Optics transforms the way you approach automation tasks, delivering exceptional efficiency and reliability. Equipped with state-of-the-art technology, it stands as a robust solution for a variety of applications, ensuring consistent performance in challenging environments. The precision-engineered design guarantees optimal operation, reducing downtime and maintenance needs. With an intuitive interface, users can seamlessly integrate this product into existing systems, maximising productivity and streamlining workflows.

Durable construction withstands harsh industrial environments

Compact footprint allows for flexible installation options

Energy efficient operation reduces overall operational costs

관련된 링크들